text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3555B

SR-3555B Black Nylon .118 inch to .158 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3.51mm
Rivet Length: 5.5mm
Head Diameter: 6.4mm
Head Length: 1.57mm
Hole Diameter: 3.66mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$88.30
USD
Quantity
Web Price
200+
$0.0883
Product Variant Information section