text.skipToContent text.skipToNavigation

Manufacturer Part #

SRVO-3545B

SRVO Series Black Flame Retardant Nylon .083 inch to .118 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 0814
Product Specification Section
Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3.51mm
Rivet Length: 4.57mm
Head Diameter: 6.4mm
Head Length: 1.6mm
Hole Diameter: 3.66mm
Material: Nylon
Pricing Section
Global Stock:
408
USA:
408
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Web Price
1
$0.111
300
$0.0955
1,000
$0.0925
2,000
$0.0909
5,000+
$0.0887
Product Variant Information section