text.skipToContent text.skipToNavigation

Manufacturer Part #

2706

HFP 875 94V-0 BLACK

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Heyco 2706 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
194
USA:
194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1
$0.161
250
$0.155
750
$0.15
2,500
$0.145
7,500+
$0.136
Product Variant Information section