text.skipToContent text.skipToNavigation

Manufacturer Part #

G1115

RG 562-10-6 Black Rubber Grommet for Panel Thickness 0.188˝ (4.8 mm)

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Heyco G1115 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$422.50
USD
Quantity
Web Price
2,500
$0.169
5,000
$0.166
7,500
$0.164
10,000
$0.162
12,500+
$0.158
Product Variant Information section