text.skipToContent text.skipToNavigation

Manufacturer Part #

1-160304-0

FASTON 250 REC 1.0-2.5 MM2 BR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Bright Brass
Length: 0.795ft
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$690.00
USD
Quantity
Web Price
5,000
$0.138
10,000
$0.112
15,000
$0.111
20,000+
$0.11
Product Variant Information section