text.skipToContent text.skipToNavigation

Manufacturer Part #

1005

Bright Brass 1.820 inch Long Rivet Mount Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
Material: Thick Brass / Tin Plate
Length: 0.687in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,146
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$42.00
USD
Quantity
Web Price
1
$0.48
100
$0.42
250
$0.41
1,000
$0.395
2,500+
$0.385
Product Variant Information section