text.skipToContent text.skipToNavigation

Manufacturer Part #

140717-2

FASTON 110 REC 22-18 AWG PTPB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.634in
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$481.00
USD
Quantity
Web Price
10,000
$0.0481
20,000
$0.0391
30,000
$0.0387
40,000+
$0.0385
Product Variant Information section