text.skipToContent text.skipToNavigation

Manufacturer Part #

1439-2

Tin 0.069 inch Diameter 0.094 in Length Swage Mount Micro Pin

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.069in
Material: Tin
Length: 0.094in
Pricing Section
Stock:
4,983
Minimum Order:
83
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
18,122
Factory Lead Time:
5-10 Days
Total
$108.73
USD
Quantity
Web Price
100
$1.31
200
$1.25
400
$1.19
500
$1.13
1,500+
$1.07
Product Variant Information section