text.skipToContent text.skipToNavigation

Manufacturer Part #

170037-2

FASTON 187 REC 20-16 0.32 X 13.97 TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.598in
Mounting Method: Wire Mount
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
9000
Total
$386.10
USD
Quantity
Web Price
9,000
$0.0429
18,000
$0.035
27,000
$0.0347
36,000
$0.0345
45,000+
$0.0343
Product Variant Information section