text.skipToContent text.skipToNavigation

Manufacturer Part #

2-160256-2

13-17 AWG 0.250" (6.35mm) Quick Connect Female Non-Insulated Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.748in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$334.50
USD
Quantity
Web Price
5,000
$0.0669
10,000
$0.0546
15,000
$0.0541
20,000
$0.0538
25,000+
$0.0535
Product Variant Information section