text.skipToContent text.skipToNavigation

Manufacturer Part #

2004

Brass Finish 0.11" PC Quick-Fit Terminal

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1301
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
Material: Thick Brass / Tin Plate
Length: 0.475in
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
5-10 Days
Total
$139.00
USD
Quantity
Web Price
1,000
$0.139
2,000
$0.114
3,000
$0.113
4,000
$0.112
5,000+
$0.111
Product Variant Information section