text.skipToContent text.skipToNavigation

Manufacturer Part #

4095

Brass Tin Plate .187 inch Tab Quick-Fit Terminal

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.078in
Material: Brass / Tin Plate
Length: 0.187in
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
21,653
Factory Lead Time:
5-10 Days
Total
$0.14
USD
Quantity
Web Price
1
$0.143
300
$0.106
1,000
$0.0998
2,000
$0.0963
5,000+
$0.0918
Product Variant Information section