text.skipToContent text.skipToNavigation

Manufacturer Part #

62336-1

FASTON 110 FLAG REC 22-18 AWG PTPBR

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.43in
Mounting Method: Wire Mount
Pricing Section
Stock:
24,000
Minimum Order:
24,000
Multiple Of:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$566.40
USD
Quantity
Web Price
24,000+
$0.0236
Product Variant Information section