text.skipToContent text.skipToNavigation

Manufacturer Part #

640923-2

FASTON 110 22-18 AWG Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.8in
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.275
100
$0.26
500
$0.24
1,500+
$0.225