text.skipToContent text.skipToNavigation

Manufacturer Part #

7318

Thick Brass Tin Plate 0.812 inch Long #6 Stud Size Lockwasher Terminal Lug

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Diameter: 0.14in
Material: Thick Brass / Tin Plate
Length: 0.812in
Pricing Section
Stock:
3,076
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
26,733
Factory Lead Time:
5-10 Days
Total
$0.14
USD
Quantity
Web Price
1
$0.137
300
$0.098
1,000
$0.0913
2,000
$0.0877
5,000+
$0.0831
Product Variant Information section