text.skipToContent text.skipToNavigation

Manufacturer Part #

964201-1

STD TIMER CONTACT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.768in
Mounting Method: Wire Mount
Pricing Section
Global Stock:
37,500
Germany (Online Only):
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$240.25
USD
Quantity
Web Price
2,500
$0.0961
5,000
$0.0797
7,500
$0.079
12,500
$0.0781
25,000+
$0.0769
Product Variant Information section