text.skipToContent text.skipToNavigation

Manufacturer Part #

DNF10-250FIB-2K

Female Disconnect Funnel Entry 12-10 AWG Wire Range 0.250 x 0.032 in. Tab Size

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.35in
Material: Brass / Tin Plate
Length: 0.96in
Pricing Section
Global Stock:
0
USA:
0
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$860.00
USD
Quantity
Web Price
2,000
$0.43
4,000
$0.41
6,000
$0.39
8,000+
$0.37
Product Variant Information section