text.skipToContent text.skipToNavigation

Manufacturer Part #

DNF14-205FIB-3K

Nylon Female Disconnect 16-14 AWG Wire Range 0.187/0.205" x 0.032" Tab Size

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.31in
Material: Brass / Tin Plate
Length: 0.78in
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.24
9,000+
$0.23
Product Variant Information section