text.skipToContent text.skipToNavigation

Manufacturer Part #

DNFR18250FIB-KD

Nylon Right Angle Female Disconnect 22-18 AWG Wire Range .250 x .032" Tab Size

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.37in
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$630.00
USD
Quantity
Web Price
1,500
$0.42
3,000
$0.40
4,500
$0.38
6,000+
$0.36
Product Variant Information section