text.skipToContent text.skipToNavigation

Manufacturer Part #

DNFR18250FIB-KD

Nylon Right Angle Female Disconnect 22-18 AWG Wire Range .250 x .032" Tab Size

Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.37in
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.81
USD
Quantity
Web Price
1
$0.81
100
$0.61
250
$0.58
500
$0.555
750+
$0.54
Product Variant Information section