text.skipToContent text.skipToNavigation

Manufacturer Part #

DNG14-187FB-L

Female Disconnect Double Crimp Nylon Terminal

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female
Length: 0.89in
Mounting Method: Wire Mount
Features & Applications

The DNG14-187FB-L is a part of DNG14 series interconnect.

Features:

  • Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
  • Flared barrel extension integrated into stamping to provide insulation grip for double crimp requirements
  • Fully insulated design provides protection from electrical shorts
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Internal wire stop assures proper length of insertion into terminal barrel, providing a higher-quality connection
  • Mates with DNF-FIMB family
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 310, where applicable
  • Length: Overall 0.890" (22.61mm)
  • Termination Crimp
  • Wire Gauge 14-16 AWG
  • Fully Insulated
  • Free Hanging (In-Line) mounting

View the available DNG14 series of interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$62.00
USD
Quantity
Web Price
50
$1.24
150
$1.07
500
$1.04
1,000
$1.02
2,000+
$0.995
Product Variant Information section