
Manufacturer Part #
DNG14-250FB-C
Blue Fully Insulated 14-16 AWG Supra Grip Female Disonnect Terminal
| |||||||||||
Mfr. Name: | Panduit | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Gender: | Female |
Material: | Brass / Tin Plate |
Length: | 250in |
Features & Applications
The DNG14-250FB-C is a part of DNG14 series interconnect.
Features:
- Wire range: 16-14 AWG
- Tab size: .250 X .032
- Housing Colour: Blue
- Dimension: .25(F),.35(W),.93(L)
- Maximum Wire insulation diameter: .153
- Minimum Wire insulation diameter: .125
View the available DNG14 series of interconnect
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag