text.skipToContent text.skipToNavigation

Manufacturer Part #

LCD10-14A-L

0.25 in Stud Size 10 AWG Electro-Tin Plating Copper Lug Two Hole Standard Barrel

ECAD Model:
Mfr. Name: Panduit
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diameter: 0.25in
Material: Tin
Length: 1.78in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$455.50
USD
Quantity
Web Price
1
$10.84
5
$10.09
25
$9.39
50
$9.11
150+
$8.67
Product Variant Information section