text.skipToContent text.skipToNavigation

Manufacturer Part #

5206514-6

Locking Post Assembly Thread Size 4 - 40 Cold Roll Steel Zinc Plated

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thread: 4-40
Material: Cold Rolled Steel
Mounting Method: Through Hole
Features & Applications

The 5206514-6 is a Cold Roll Steel Zinc Plated Thread Size 4 - 40  Locking Post Assembly.

Product Facts:

  • Shell sizes offer wide choice of contact positions—9, 15, 25, 37 and 50
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,748
Factory Lead Time:
5-10 Days
Total
$1,165.00
USD
Quantity
Web Price
1
$3.20
25
$2.68
50
$2.58
150
$2.42
300+
$2.33
Product Variant Information section