text.skipToContent text.skipToNavigation

Manufacturer Part #

5748270-2

ALIMITE Series Jackscrew Socket D Sub Connectors Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1846
Product Specification Section
TE Connectivity 5748270-2 - Technical Attributes
Attributes Table
Material: Steel
Mounting Method: Through Hole
Features & Applications

The 5748270-2 is a Female Screw lock Assembly Kit Thread Size 4 - 40 Steel w/ Yellow Chromate Finish.

Product Facts:

  • Shell sizes offer wide choice of contact positions—9, 15, 25, 37 and 50
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
Pricing Section
Global Stock:
10,001
Germany (Online Only):
10,001
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10001
Multiple Of:
20000
Total
$4,200.42
USD
Quantity
Web Price
20,000+
$0.42