text.skipToContent text.skipToNavigation

Manufacturer Part #

7230-5

Steel Zinc Plate Clear Chromate .312 inch Long Jack Screw for Sub Mini Connector

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Thread: 4-40
Material: Steel
Type: PC Mount
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's Jack Screws are used as mounting screws for "D" subminiature connectors. They are equivalent to AMP, CANNON & TRW Jack Screws. Standard Jack Screws are available with a 4-40 Thread, in lengths of .250, .312 and .625 inches.

The 7230-5 from Keystone is a steel with zinc plate and clear chromate finish jack screw for a "D" subminiature connector.  The 7230-5 is .312 inches long and has a 4-40 thread.
Pricing Section
Stock:
8,748
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
55,275
Factory Lead Time:
5-10 Days
Total
$0.25
USD
Quantity
Web Price
1+
$0.245
Product Variant Information section