text.skipToContent text.skipToNavigation

Manufacturer Part #

NMS-308

Natural Color Nylon 0.31 inch Long M3 Thread Metric Screw

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Thread: M3
Material: Nylon
Type: PC Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$100.00
USD
Quantity
Web Price
1
$0.12
300
$0.103
750
$0.10
2,000
$0.0976
4,000+
$0.0958
Product Variant Information section