text.skipToContent text.skipToNavigation

Manufacturer Part #

1831

Brass Zinc Plate 4 - 40 Thread 1.5 inch Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 1.5in
Style: Hex
Material: Brass
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
583
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$242.00
USD
Quantity
Web Price
1
$2.82
25
$2.51
75
$2.42
200
$2.33
500+
$2.26
Product Variant Information section