text.skipToContent text.skipToNavigation

Manufacturer Part #

1903D

Nylon 6 - 32 Thread .750 inch Long Female Hex Standoff

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Stock:
48
Minimum Order:
48
Multiple Of:
100
48
Factory Stock:Factory Stock:
32,644
Factory Lead Time:
5-10 Days
Total
$22.32
USD
Quantity
Web Price
100+
$0.465
Product Variant Information section