text.skipToContent text.skipToNavigation

Manufacturer Part #

1931B

Nylon UL 94V-O PC Lock-In Support 0.750 inch Diameter

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.75in
Diameter: 0.275in
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,396
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$14.80
USD
Quantity
Web Price
1
$0.148
250
$0.129
1,000
$0.125
2,500
$0.122
10,000+
$0.118
Product Variant Information section