text.skipToContent text.skipToNavigation

Manufacturer Part #

3202

Strong and Durable Nylon .375 inch Diameter #6 Screw Flat Washer

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1345
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.062in
Style: Round
Material: Nylon
Diameter: 0.14in
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
16,931
Factory Lead Time:
N/A
Total
$221.50
USD
Quantity
Web Price
1
$0.0539
750
$0.0461
2,000
$0.045
4,000
$0.0443
12,500+
$0.0431
Product Variant Information section