text.skipToContent text.skipToNavigation

Manufacturer Part #

4678

Threaded Stud Transistor Insulator for Screw Size 4

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.003in
Style: Round
Diameter: 0.12in
Pricing Section
Stock:
105
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,335
Factory Lead Time:
N/A
Total
$0.07
USD
Quantity
Web Price
1
$0.07
750
$0.0554
2,000
$0.0536
4,000
$0.0523
12,500+
$0.0502
Product Variant Information section