text.skipToContent text.skipToNavigation

Manufacturer Part #

907-750

907 Series Universal .750 in Long Nylon Tubular Spacer

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Nylon
Diameter: 0.167in
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$86.40
USD
Quantity
Web Price
1
$0.104
300
$0.0893
1,000
$0.0864
2,000
$0.0849
5,000+
$0.0828
Product Variant Information section