text.skipToContent text.skipToNavigation

Manufacturer Part #

912-200

912 Series Universal 0.20 in Nylon White Plastic Spacer

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.2in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.00
USD
Quantity
Web Price
1
$0.0526
750
$0.045
2,000
$0.044
4,000
$0.0432
12,500+
$0.0421
Product Variant Information section