text.skipToContent text.skipToNavigation

Manufacturer Part #

937-10MM

937 Series Universal 10 mm Long Nylon Tubular Spacer

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.1in
Style: Round
Material: Nylon
Diameter: 0.09in
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,472.50
USD
Quantity
Web Price
100
$0.0736
500
$0.0633
2,000
$0.0612
4,000
$0.0602
10,000+
$0.0589
Product Variant Information section