text.skipToContent text.skipToNavigation

Manufacturer Part #

938-080

938 Series Universal .080 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.08in
Style: Round
Material: Nylon
Diameter: 0.032in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$39.30
USD
Quantity
Web Price
1
$0.0456
1,000
$0.0393
3,000
$0.0384
10,000
$0.0374
30,000+
$0.0365
Product Variant Information section