text.skipToContent text.skipToNavigation

Manufacturer Part #

938-150

938 Series Universal .150 in Long Nylon Tubular Spacer

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.15in
Style: Round
Material: Nylon
Diameter: 0.032in
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$38.70
USD
Quantity
Web Price
1
$0.0456
1,000
$0.0387
2,000
$0.0381
5,000
$0.0373
12,500+
$0.0365
Product Variant Information section