text.skipToContent text.skipToNavigation

Manufacturer Part #

939-060

939 Series Universal .060 in Long Nylon Tubular Spacer

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.06in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$37.30
USD
Quantity
Web Price
1
$0.0439
1,000
$0.0373
2,000
$0.0367
5,000
$0.0359
12,500+
$0.0351
Product Variant Information section