
Manufacturer Part #
939-375
939 Series Universal .375 in Long Nylon Tubular Spacer
| |||||||||||
Mfr. Name: | Bivar | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Length: | 0.375in |
Style: | Round |
Material: | Nylon |
Diameter: | 0.125in |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0632
500
$0.0543
1,500
$0.0529
3,000
$0.052
10,000+
$0.0505
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box