text.skipToContent text.skipToNavigation

Manufacturer Part #

DLSP-1-16M-01

DLSP-1 Series Nylon Ø3.96 x 26 mm Dual Snap Locking Support Post

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1650
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.917in
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$184.00
USD
Quantity
Web Price
1,000
$0.184
2,000
$0.15
3,000
$0.148
4,000+
$0.147
Product Variant Information section