text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 2-100

LED Mount Self Ret 3mm Black .100 inch LED Mounting Hardware

Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.1in
Style: Round
Material: PVC
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.20
USD
Quantity
Web Price
1,000
$0.0452
3,000
$0.0404
5,000
$0.0401
10,000
$0.0397
20,000+
$0.0393
Product Variant Information section