text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM5-150

ELM 5 Series T-1 2 Leads Extruded Self Retaining .150 in Long LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.15in
Style: Round
Material: PVC
Diameter: 0.03in
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar’s LED options offers a wide range of LED for all your specific needs and applications.  With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day.  Make the right choice and chose Bivar for your LED needs.

The ELM5-150 is a 0.15 inch vertical self-retaining 3 mm LED 2 lead round extruded PVC black LED mount.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
Total
$59.60
USD
Quantity
Web Price
1+
$0.0596
Product Variant Information section