text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-18-01

LCBS Series Natural Nylon 1.125 inch Dual Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 1.125in
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$168.00
USD
Quantity
Web Price
1
$0.199
200
$0.174
750
$0.168
2,000
$0.164
7,500+
$0.159
Product Variant Information section