text.skipToContent text.skipToNavigation

Manufacturer Part #

MTS-18

MTS Series Natural Nylon 18 mm Metric Threaded Standoff

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1333
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.72in
Style: Threaded
Material: Nylon
Diameter: 0.22in
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Web Price
1
$0.36
125
$0.31
250
$0.305
750
$0.295
1,500+
$0.29
Product Variant Information section