text.skipToContent text.skipToNavigation

Manufacturer Part #

R905-9

R900 Series White Nylon .5625 inch Round Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.563in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
5,059
USA:
5,059
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1+
$0.0495
Product Variant Information section