text.skipToContent text.skipToNavigation

Manufacturer Part #

R913-3

R900 Series White Color 0.188 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.1875in
Style: Round
Material: Nylon
Diameter: 0.091in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$61.10
USD
Quantity
Web Price
1
$0.0703
500
$0.0611
2,000
$0.0592
5,000
$0.058
20,000+
$0.0562
Product Variant Information section