text.skipToContent text.skipToNavigation

Manufacturer Part #

RL3-420

RL3 Series Rectangular Molded .420 in High .340 in Thick LED Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.42in
Style: Round
Material: Nylon
Diameter: 0.032in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.50
USD
Quantity
Web Price
100
$0.199
1,500
$0.167
2,500
$0.165
7,500
$0.161
12,500+
$0.159
Product Variant Information section