text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS-5-200

SRS Series Self Retaining .200 in Long Screw Size M4 Grey PVC Screw Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.2in
Style: Round
Material: PVC
Diameter: 0.149in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
Total
$39.30
USD
Quantity
Web Price
1+
$0.0393
Product Variant Information section