text.skipToContent text.skipToNavigation

Manufacturer Part #

SSRS6-7-01

SSRS Series Nylon .438 inch Stackable Self-Retaining Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1416
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.438in
Material: Nylon
Diameter: 0.313in
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Web Price
1
$0.181
200
$0.159
750
$0.154
2,000
$0.15
7,500+
$0.145
Product Variant Information section