text.skipToContent text.skipToNavigation

Manufacturer Part #

TCBS-6-19

TCBS Series Flame Retardant .375 inch Self-Tapping Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Web Price
1
$0.285
150
$0.25
400
$0.245
1,500
$0.235
4,000+
$0.23
Product Variant Information section